208626-2 | TE Connectivity

Connector, 62 pole, pitch 5 mm, straight, black, 208626-2

Order No.: 71P4601
EAN: 4099891724535
MPN:
208626-2
208626-2 TE Connectivity PCB Connection Systems Image 1
208626-2 TE Connectivity PCB Connection Systems Image 2
208626-2 TE Connectivity PCB Connection Systems Image 3
208626-2 TE Connectivity PCB Connection Systems Image 4
208626-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
62.9034 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 25 Weeks **
Total Price:
62.90 € *
Price list
Quantity
Price per unit*
1 pcs.
62.9034 €
5 pcs.
59.1311 €
10 pcs.
54.9899 €
25 pcs.
50.5988 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing for male terminals, 208626-2, TE Connectivity

Rectangular connector housing, Cable-to-Panel, 62 Position, 05 mm Centerline, 5 Row, Valox, Receptacle, Socket, Wire & Cable, Signal.

Technical specifications
Connection Crimpanschluss
Number of rows 5
Version Steckverbinder
Colour schwarz
Contact type Buchse
Rated voltage 600 V
Rated current 7.5 A
Orientation gerade
Pin number 62-polig
Grid 5 mm
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes