2102093-1 | TE Connectivity
Socket header, 60 pole, pitch 1.9 mm, straight, black, 2102093-1
Order No.: 34P2659
EAN: 4099889909654
MPN:
2102093-1
Unit Price (€ / pc.)
57.2033 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
PCB Connection System, 2102093-1, TE Connectivity
Board-to-Board, Printed Circuit Board, Vertical, 60 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Orientation: straight
- Number of positions: 60
- Operating Temperature Range: -65 – 125 °C [-85 – 257 °F]
- Rated current: 1.5 A
- Centerline (Pitch): 0.075 mm
- Row-to-Row Spacing: 1.6 mm [0.06 in]
Technical specifications
Connection | Press-fit | |
Number of rows | 6 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Breakable | No | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 250 V | |
Rated current | 1.5 A | |
Orientation | gerade | |
Pin number | 60-polig | |
Grid | 1.9 mm | |
Type of locking | Nein |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |