2103247-4 | TE Connectivity

Connector, 2 pole, straight, orange, 2103247-4

Order No.: 71P4639
EAN: 4099891724573
MPN:
2103247-4
Series: HVA 280
2103247-4 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
13.6374 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 18 Weeks **
Total Price:
13.64 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6374 €
10 pcs.
12.5426 €
50 pcs.
11.2931 €
100 pcs.
10.1626 €
*incl. VAT plus shipping costs
**Subject to prior sale

Split header, 2103247-4, TE Connectivity

The 2103247-4 includes a discrete header design unique to the industry that improves packaging and manufacturing efficiency with a two-stage floating latch. This product is finger-proof and designed for great flexibility, hybrid and electric vehicle device applications.

Applications

  • DC/DC converter
  • On-board charger
  • Electric heater
  • Electric climate compressor
  • High voltage power distribution
Technical specifications
Connection Press-fit
Version Steckverbinder
Additional parts bestückt
Colour orange
Contact type Tab
contact surface versilbert
Rated voltage 750 V
Orientation gerade
Pin number 2-polig
Logistics
Country of origin MX
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes