2106489-3 | TE Connectivity
Connector, 3 pole, pitch 0.16 mm, straight, natural, 2106489-3
Order No.: 71P4655
EAN: 4099891724719
MPN:
2106489-3
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Available in 5 Days: 16,800 pcs.
Leadtime: 13 Weeks **
Total Price:
299.88 € *
Price list
Quantity
Price per unit*
350 pcs.
0.8568 €
700 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 2106489-3, TE Connectivity
The 2106489-3 is designed for quick, tool-less termination of discrete solid and stranded wire leads to metal clad boards used in LED applications and FR4 boards used in thru-hole non-LED lighting applications. Integral cover provides wire entry location and when fully seated wire leads are secured in dual IDC slots ensures electrical connections.
Features
- Insulation displacement eliminates the need to pre-strip wire insulation prior to “tool-less” termination
- Integral cover provides a robust, mechanical strain relieved connection in high vibration applications
- Wire placement viewing window and wire gauge color coded housings assist in error free assembly
Applications
- LED lighting
- HVAC controls
- Fire and Security controls
- Household Appliances
- Power Tools
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | natur | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 8.5 A | |
Orientation | gerade | |
Pin number | 3-polig | |
Grid | 0.16 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |