2106751-2 | TE Connectivity
Connector, 2 pole, pitch 0.16 mm, straight, natural, 2106751-2
Order No.: 71P4662
EAN: 4099891724771
MPN:
2106751-2
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 5 Days: 2,692 pcs.
Leadtime: 13 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8568 €
50 pcs.
0.7616 €
100 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector assembly, 2106751-2, TE Connectivity
The 2106751-2 is designed for quick, tool-less termination of discrete solid and stranded wire leads to metal clad boards used in LED applications and FR4 boards used in thru-hole non-LED lighting applications. Integral cover provides wire entry location and when fully seated wire leads are secured in dual IDC slots ensures electrical connections.
Features
- Insulation displacement eliminates the need to pre-strip wire insulation prior to “tool-less” termination
- Integral cover provides a robust, mechanical strain relieved connection in high vibration applications
- Wire placement viewing window and wire gauge color coded housings assist in error free assembly
Applications
- LED lighting
- HVAC controls
- Fire and Security controls
- Household Appliances
- Power Tools
Technical specifications
Connection | Lötanschluss | |
Number of rows | 1 | |
Version | Steckverbinder | |
Additional parts | bestückt | |
Colour | natur | |
contact surface | verzinnt | |
Rated voltage | 400 V | |
Rated current | 8.5 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 0.16 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |