2108422-1 | TE Connectivity

Connector, 9 pole, pitch 2 mm, straight, black, 2108422-1

Order No.: 71P4665
EAN: 4099891724801
MPN:
2108422-1
Series: Micro Motor
2108422-1 TE Connectivity PCB Connection Systems Image 1
2108422-1 TE Connectivity PCB Connection Systems Image 2
2108422-1 TE Connectivity PCB Connection Systems Image 3
2108422-1 TE Connectivity PCB Connection Systems Image 4
2108422-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 28 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9044 €
50 pcs.
0.8092 €
100 pcs.
0.7259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 2108422-1, TE Connectivity

Rectangular connector housing, Wire-to-Wire/Wire-to-Motor, 9 Position, 2 mm Centerline, 2 Row, 66 Nylon, Receptacle, Pin.

Technical specifications
Connection Crimpanschluss
Number of rows 2
Version Steckverbinder
Colour schwarz
Contact type Stift
Rated current 1 A
Orientation gerade
Pin number 9-polig
Grid 2 mm
Logistics
Country of origin KR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes