2108504-1 | TE Connectivity
Plug housing, 18 pole, pitch 2.5 mm, straight, natural, 2108504-1
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 1,800 pcs.
Leadtime: 23 Weeks **
Total Price:
202.30 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0115 €
600 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 2108504-1, TE Connectivity
Housing, Plug, Wire-to-Wire, 18 Position, 2.5 mm Centerline, Crimp, 2 Row, Natural, Mating retention, Wire & Cable.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 50 V | |
Rated current | 3 A | |
Orientation | gerade | |
Pin number | 18-polig | |
Grid | 2.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |