2110304-1 | TE Connectivity

Cage assembly, angled, 2110304-1

Order No.: 37P2527
EAN: 4099889824469
MPN:
2110304-1
2110304-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.5093 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3,749.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
576 pcs.
6.5093 €

SFP/SFP+/zSFP+, 2110304-1, TE Connectivity

Cage Type: Single, Pluggable I/O Product Type: Cage, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Port Matrix Configuration: 1 x 1, Number of Ports: 1, Data Rate (Max): 16 Gb/s, Tail Plating Material: Tin, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mounting Style: Through Hole - Solder, Connector Mounting Type: Board Mount, Cage Material: Nickel Silver, Tail Length: 2.8 mm, Operating Temperature Range: -55 – 105 °C, For Use With Pluggable I/O Products: SFP+ SMT Connector, Pluggable I/O Applications: SFP+, Packaging Method: Box & Tray,Package, EMI Containment Feature Type: External Springs, Included Lightpipe: No

Technical specifications
Connection Lötstift
Number of rows 1
Version Cage-Baugruppe
Additional parts bestückt
Orientation abgewinkelt
Logistics
Country of origin NL
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes