2110819-1 | TE Connectivity

Connector, 38 pole, pitch 0.8 mm, angled, 2110819-1

Order No.: 37P1960
EAN: 4099889824254
MPN:
2110819-1
2110819-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available in 5 Days: 26,400 pcs. - if ordered today
Total Price:
1,804.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
4.5101 €

QSFP/QSFP+/zQSFP+, 2110819-1, TE Connectivity

Form Factor: QSFP+, Pluggable I/O Product Type: Cage Assembly, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 38, Data Rate (Max): 14 Gb/s, PCB Contact Termination Area Plating Material: Tin, Contact Current Rating (Max): .5 A, Termination Method to Printed Circuit Board: Surface Mount, Connector Mounting Type: Board Mount, Centerline (Pitch): .8 mm, PCB Thickness (Recommended): 1.45 mm, Operating Temperature Range: -55 – 105 °C, For Use With Pluggable I/O Products: QSFP+ Cage, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Reel,Tape

Technical specifications
Filter Property Value
Version connector
Contact type socket
Pin number 38 pole
Grid 0.8 mm
Connection SMD
Orientation angled
contact surface gold-plated
Rated current 0.5 A
Additional parts equipped
Number of rows 1
Logistics
Property Value
Country of origin SG
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes