211580-4 | TE Connectivity

Pin header, 62 pole, pitch 5 mm, straight, black, 211580-4

Order No.: 71P4691
EAN: 4099891724863
MPN:
211580-4
Series: Metrimate
211580-4 TE Connectivity PCB Connection Systems Image 1
211580-4 TE Connectivity PCB Connection Systems Image 2
211580-4 TE Connectivity PCB Connection Systems Image 3
211580-4 TE Connectivity PCB Connection Systems Image 4
211580-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
339.3642 € *
Available: 0 pcs.
Available in 5 Days: 51 pcs.
Leadtime: 38 Weeks **
Total Price:
339.36 € *
Price list
Quantity
Price per unit*
1 pcs.
339.3642 €
2 pcs.
333.5213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 211580-4, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 62 Position, 5 mm .197 in Centerline, Fully Shrouded, Gold, Through Hole-Solder.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 5
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Buchse
contact surface vergoldet
Rated voltage 600 V
Rated current 7.5 A
Orientation gerade
Pin number 62-polig
Grid 5 mm
Type of locking Ja
Logistics
Country of origin MX
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes