2120833-1 | TE Connectivity

Pin header, 23 pole, pitch 4 mm, straight, black, 2120833-1

Order No.: 71P4704
EAN: 4099891724887
MPN:
2120833-1
2120833-1 TE Connectivity PCB Connection Systems Image 1
2120833-1 TE Connectivity PCB Connection Systems Image 2
2120833-1 TE Connectivity PCB Connection Systems Image 3
2120833-1 TE Connectivity PCB Connection Systems Image 4
2120833-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
25.4422 € *
Available: 0 pcs.
Available in 5 Days: 300 pcs.
Leadtime: 16 Weeks **
Total Price:
25.44 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4422 €
10 pcs.
23.4073 €
25 pcs.
21.0630 €
50 pcs.
18.9567 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Header, 2120833-1, TE Connectivity

PCB Mount header, Vertical, Wire-to-Board, 23 Position, 4 mm Centerline, Unshrouded, Gold, Through Hole-Solder, Power & Signal, Black.

Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 3
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Stift
contact surface vergoldet
Rated voltage 250 V
Rated current 17 A
Orientation gerade
Pin number 23-polig
Grid 4 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes