2132189-7 | TE Connectivity
Socket housing, 7 pole, pitch 3.96 mm, straight, natural, 2132189-7
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 11,490 pcs.
Leadtime: 20 Weeks **
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4403 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle housing, 2132189-7, TE Connectivity
Housing, Receptacle, Wire-to-Board, 7 Position, 3.96 mm centerline, Crimp, 1 Row, Natural, Mating retention, Wire and Cable.
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 1 | |
Version | Buchsengehäuse | |
Additional parts | unbestückt | |
Colour | natur | |
Contact type | Buchse | |
Rated voltage | 250 V | |
Rated current | 6.5 A | |
Orientation | gerade | |
Pin number | 7-polig | |
Grid | 3.96 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |