2132230-4 | TE Connectivity
Pin header, 4 pole, pitch 2.5 mm, straight, natural, 2132230-4
Unit Price (€ / pc.)
0.2535 € *
Available: 0 pcs.
Available in 5 Days: 31,440 pcs.
Leadtime: 21 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2535 €
100 pcs.
0.2237 €
250 pcs.
0.1964 €
500 pcs.
0.1607 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB Connection System, 2132230-4, TE Connectivity
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 4 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: PBT GF
- Housing Color: natural
- Orientation: straight
- Number of positions: 4
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 4.2 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
Version | Stiftleiste | |
Contact type | Stift | |
Pin number | 4-polig | |
Grid | 2.5 mm | |
Connection | Leiterplattenanschluss | |
Orientation | gerade | |
Type of locking | Ja | |
contact surface | verzinnt | |
Connection plating | verzinnt | |
Rated voltage | 250 V | |
Rated current | 4.2 A | |
Additional parts | bestückt | |
Number of rows | 1 | |
Breakable | No | |
Colour | natur |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |