2132230-6 | TE Connectivity

Pin header, 6 pole, pitch 2.5 mm, straight, natural, 2132230-6

Order No.: 34P7373
EAN: 4099889915563
MPN:
2132230-6
Series: Economy Power
2132230-6 TE Connectivity PCB Connection Systems Image 1
2132230-6 TE Connectivity PCB Connection Systems Image 2
2132230-6 TE Connectivity PCB Connection Systems Image 3
2132230-6 TE Connectivity PCB Connection Systems Image 4
2132230-6 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 5 Days: 54,528 pcs.
Leadtime: 20 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.3094 €
100 pcs.
0.2594 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Connection System, 2132230-6, TE Connectivity

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Brass
  • Housing Material: PBT GF
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 4.2 A
  • Centerline (Pitch): 2.5 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Anschluss Leiterplattenanschluss
Anschlussoberfläche verzinnt
Anzahl der Reihen 1
Ausführung Stiftleiste
Bestückung bestückt
Brechbar No
Farbe natur
Kontaktart Stift
Kontaktoberfläche verzinnt
Nennspannung 250 V
Nennstrom 4.2 A
Orientierung gerade
Polzahl 6-polig
Rastermaß 2.5 mm
Verriegelung Ja
Logistics
Ursprungsland JP
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes