2132415-9 | TE Connectivity

Pin header, 9 pole, pitch 2.5 mm, straight, natural, 2132415-9

Order No.: 71P4720
EAN: 4099891724948
MPN:
2132415-9
Series: Economy Power
2132415-9 TE Connectivity PCB Connection Systems Image 1
2132415-9 TE Connectivity PCB Connection Systems Image 2
2132415-9 TE Connectivity PCB Connection Systems Image 3
2132415-9 TE Connectivity PCB Connection Systems Image 4
2132415-9 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 65,163 pcs.
Leadtime: 20 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power connector, 2132415-9, TE Connectivity

The 2132415-9 is a economy power connector that provides a comprehensive connectivity solution with vertical and Right angle headers, optional TPA retainers, wire-to-wire and wire-toboard options and a range of resin materials that include types meeting. This product has asymmetrical terminals that can only be loaded into housing in one way.

Features

  • Housing locking latch
  • Polarization tabs
  • Standard or low insertion force (LIF) terminals
  • Anti-fretting contact lubricant
Technical specifications
Connection Lötanschluss
Connection plating verzinnt
Number of rows 1
Version Stiftleiste
Additional parts bestückt
Colour natur
Contact type Stift
contact surface verzinnt
Rated voltage 250 V
Rated current 4.2 A
Orientation gerade
Pin number 9-polig
Grid 2.5 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes