2132781-9 | TE Connectivity

Socket header, 9 pole, pitch 3.96 mm, straight, natural, 2132781-9

Order No.: 34P7253
EAN: 4099889914788
MPN:
2132781-9
2132781-9 TE Connectivity PCB Connection Systems Image 1
2132781-9 TE Connectivity PCB Connection Systems Image 2
2132781-9 TE Connectivity PCB Connection Systems Image 3
2132781-9 TE Connectivity PCB Connection Systems Image 4
2132781-9 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 21 Weeks **
Total Price:
0.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5474 €

PCB Connection System, 2132781-9, TE Connectivity

Wire-to-Board, Wire & Cable, 9 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 9
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 6.5 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Connection Crimpanschluss
Number of rows 1
Version Buchsenleiste
Additional parts unbestückt
Breakable No
Colour natur
Contact type Buchse
Rated voltage 600 V
Rated current 6.5 A
Orientation gerade
Pin number 9-polig
Grid 3.96 mm
Type of locking Ja
Logistics
Country of origin JP
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes