2134057-1 | TE Connectivity
Plug housing, 4 pole, pitch 10.16 mm, straight, black, 2134057-1
Unit Price (€ / pc.)
31.2494 € *
Available: 0 pcs.
Available in 5 Days: 1,845 pcs.
Leadtime: 23 Weeks **
Total Price:
31.25 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2494 €
10 pcs.
28.7504 €
25 pcs.
25.8706 €
50 pcs.
23.2883 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector housing terminal, 2134057-1, TE Connectivity
Housing, Housing for male terminals, Wire-to-Wire, 4 Position, 16 mm Centerline, Crimp, 2 Row, Black, Mating retention.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
Connection | Crimpanschluss | |
Number of rows | 2 | |
Version | Steckergehäuse | |
Colour | schwarz | |
Contact type | Stift | |
Orientation | gerade | |
Pin number | 4-polig | |
Grid | 10.16 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |