2134904-1 | TE Connectivity

Socket housing, 6 pole, pitch 2.5 mm, straight, natural, 2134904-1

Order No.: 71P4735
EAN: 4099891725006
MPN:
2134904-1
2134904-1 TE Connectivity PCB Connection Systems Image 1
2134904-1 TE Connectivity PCB Connection Systems Image 2
2134904-1 TE Connectivity PCB Connection Systems Image 3
2134904-1 TE Connectivity PCB Connection Systems Image 4
2134904-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.2463 € *
Available: 0 pcs.
Available in 5 Days: 34,850 pcs.
Leadtime: 8 Weeks **
Total Price:
209.38 € *
Price list
Quantity
Price per unit*
850 pcs.
0.2463 €
1900 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 2134904-1, TE Connectivity

Rectangular connector housing, Wire-to-Wire, 6 Position, 2.5 mm Centerline, 2 Row, PBT GF, Receptacle, Tab, Wire & Cable.

Technical specifications
Number of rows 2
Version Buchsengehäuse
Colour natur
Contact type Tab
Rated voltage 250 V
Orientation gerade
Pin number 6-polig
Grid 2.5 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes