2143331-1 | TE Connectivity
Cage assembly, angled, 2143331-1
Unit Price (€ / pc.)
73.2802 € *
Available: 0 pcs.
Available in 5 Days: 72 pcs.
Leadtime: 11 Weeks **
Total Price:
73.28 € *
Price list
Quantity
Price per unit*
1 pcs.
73.2802 €
5 pcs.
69.6150 €
10 pcs.
65.4381 €
25 pcs.
60.8566 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2143331-1, TE Connectivity
QSFP+, Cage assembly, 1x6, Customer applied gasket, Included lightpipe, Standard, Data rate (max) 14 Gb/s, 6 Port.
Technical specifications
Connection | Press-fit | |
Number of rows | 1 | |
Version | Cage-Baugruppe | |
Additional parts | bestückt | |
contact surface | verzinnt | |
Orientation | abgewinkelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |