2170088-1 | TE Connectivity

Connector, 20 pole, pitch 0.8 mm, angled, black, 2170088-1

Order No.: 37P3811
EAN: 4099889824575
MPN:
2170088-1
TE Connectivity
2170088-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 0 pcs.
Available in 5 Days: 2,871 pcs.
Leadtime: 19 Weeks **
Total Price:
2.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
550 pcs.
2.8798 €

Cage Assembly, 2170088-1, TE Connectivity

Form Factor: zSFP+, Pluggable I/O Product Type: Connector, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Number of Positions: 20, Data Rate (Max): 32 Gb/s, Contact Mating Area Plating Material: Gold or Gold Flash over Palladium Nickel, Contact Current Rating (Max): 0.5 A, Termination Method to Printed Circuit Board: Surface Mount, PCB Mounting Style: Surface Mount, Connector Mounting Type: Board Mount, Centerline (Pitch): 0.8 mm, Operating Temperature Range: -55 – 85 °C, For Use With Pluggable I/O Products: zSFP+ SMT Connector, Pluggable I/O Applications: SFP+, Circuit Application: Power & Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Reel

Technical specifications
Connection SMD
Number of rows 1
Version connector
Additional parts equipped
Colour black
Contact type socket
contact surface gold-plated
Rated current 0.5 A
Orientation angled
Pin number 20 pole
Grid 0.8 mm
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes