2170282-1 | TE Connectivity
Cage with integrated plug, 40 pole, pitch 0.8 mm, angled, black, 2170282-1
Order No.: 71P5105
EAN: 4099891633608
MPN:
2170282-1
Unit Price (€ / pc.)
26.4180 € *
Available: 0 pcs.
Available in 5 Days: 59 pcs.
Leadtime: 11 Weeks **
Total Price:
26.42 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4180 €
10 pcs.
24.2998 €
25 pcs.
21.8722 €
50 pcs.
19.6826 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2170282-1, TE Connectivity
SFP, Cage assembly with integrated connector, Data rate (Max) 4 Gb/s, Internal/External EMI Springs, SFP, Not optional, 2 x 1.
Technical specifications
Connection | Press-fit | |
Number of rows | 2 | |
Version | Käfig mit integriertem Stecker | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Orientation | abgewinkelt | |
Pin number | 40-polig | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |