2170395-1 | TE Connectivity
Cage assembly, angled, 2170395-1
Unit Price (€ / pc.)
17.1122 € *
Available: 0 pcs.
Available in 5 Days: 122 pcs.
Leadtime: 17 Weeks **
Total Price:
17.11 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1122 €
10 pcs.
15.7437 €
50 pcs.
14.1610 €
100 pcs.
12.7449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2170395-1, TE Connectivity
QSFP, Cage assembly, 1x1, Customer applied gasket, EMI enhanced, 1 Port, Pin, Heat sink height 4.2 mm.
Technical specifications
Connection | Press-fit | |
Number of rows | 1 | |
Version | Cage-Baugruppe | |
Additional parts | bestückt | |
contact surface | verzinnt | |
Orientation | abgewinkelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |