2170790-1 | TE Connectivity

Cage assembly, angled, 2170790-1

Order No.: 71P5167
EAN: 4099891634193
MPN:
2170790-1
Series: zQSFP+/QSFP28
2170790-1 TE Connectivity PCB Connection Systems Image 1
2170790-1 TE Connectivity PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
73.9942 € *
Available: 0 pcs.
Available in 5 Days: 75 pcs.
Leadtime: 10 Weeks **
Total Price:
73.99 € *
Price list
Quantity
Price per unit*
1 pcs.
73.9942 €
5 pcs.
70.2933 €
10 pcs.
66.0807 €
25 pcs.
61.4516 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage assembly, 2170790-1, TE Connectivity

The 2170790-1 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.

Features

  • Superior signal integrity and EMI protection
  • Industry standard interface
  • Comprehensive product portfolio

Applications

  • Network interface
  • Switches
  • Servers
  • Routers
  • Wireless Base Stations
  • Test and Measurement Equipment
Technical specifications
Anschluss Press-fit
Anzahl der Reihen 1
Ausführung Cage-Baugruppe
Bestückung bestückt
Kontaktoberfläche verzinnt
Orientierung abgewinkelt
Logistics
Ursprungsland CN
Zolltarifnummer 85366930
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes