2170790-5 | TE Connectivity

Cage assembly, angled, 2170790-5

Order No.: 71P5169
EAN: 4099891634216
MPN:
2170790-5
Series: zQSFP+/QSFP28
2170790-5 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
74.0418 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
74.04 € *
Price list
Quantity
Price per unit*
1 pcs.
74.0418 €
5 pcs.
70.3409 €
10 pcs.
66.1164 €
25 pcs.
61.4873 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage assembly, 2170790-5, TE Connectivity

The 2170790-5 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.

Features

  • Superior signal integrity and EMI protection
  • Industry standard interface
  • Comprehensive product portfolio

Applications

  • Network interface
  • Switches
  • Servers
  • Routers
  • Wireless Base Stations
  • Test and Measurement Equipment
Technical specifications
Connection Press-fit
Number of rows 1
Version Cage-Baugruppe
Additional parts bestückt
contact surface verzinnt
Orientation abgewinkelt
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes