2170793-1 | TE Connectivity
Cage assembly, pitch 19 mm, angled, 2170793-1
Unit Price (€ / pc.)
76.9692 € *
Available: 0 pcs.
Available in 5 Days: 60 pcs.
Leadtime: 11 Weeks **
Total Price:
76.97 € *
Price list
Quantity
Price per unit*
1 pcs.
76.9692 €
5 pcs.
73.1255 €
10 pcs.
68.7344 €
25 pcs.
63.9268 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2170793-1, TE Connectivity
QSFP, Cage assembly, 1x4, Internal/External EMI springs, Included lightpipe, Standard, 4 Port, All four, Custom.
Technical specifications
Connection | Press-fit | |
Number of rows | 1 | |
Version | Cage-Baugruppe | |
Additional parts | bestückt | |
Orientation | abgewinkelt | |
Grid | 19 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |