2170808-3 | TE Connectivity

Cage assembly, angled, 2170808-3

Order No.: 71P5172
EAN: 4099891634247
MPN:
2170808-3
Series: zQSFP+/QSFP28
2170808-3 TE Connectivity PCB Connection Systems Image 1
2170808-3 TE Connectivity PCB Connection Systems Image 2
2170808-3 TE Connectivity PCB Connection Systems Image 3
2170808-3 TE Connectivity PCB Connection Systems Image 4
2170808-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
36.5568 € *
Available: 0 pcs.
Available in 5 Days: 45 pcs.
Leadtime: 9 Weeks **
Total Price:
219.34 € *
Price list
Quantity
Price per unit*
6 pcs.
36.5568 €
13 pcs.
35.8547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage assembly, 2170808-3, TE Connectivity

The 2170808-3 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.

Features

  • Superior signal integrity and EMI protection
  • Industry standard interface
  • Comprehensive product portfolio

Applications

  • Network interface
  • Switches
  • Servers
  • Routers
  • Wireless Base Stations
  • Test and Measurement Equipment
Technical specifications
Connection Press-fit
Number of rows 1
Version Cage-Baugruppe
Additional parts bestückt
contact surface verzinnt
Orientation abgewinkelt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes