2170814-4 | TE Connectivity

Cage assembly, angled, 2170814-4

Order No.: 71P5181
EAN: 4099891634339
MPN:
2170814-4
Series: zQSFP+/QSFP28
2170814-4 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
44.5655 € *
Available: 0 pcs.
Available in 5 Days: 73 pcs.
Leadtime: 9 Weeks **
Total Price:
222.83 € *
Price list
Quantity
Price per unit*
5 pcs.
44.5655 €
11 pcs.
43.7325 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage assembly, 2170814-4, TE Connectivity

The 2170814-4 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.

Features

  • Superior signal integrity and EMI protection
  • Industry standard interface
  • Comprehensive product portfolio

Applications

  • Network interface
  • Switches
  • Servers
  • Routers
  • Wireless Base Stations
  • Test and Measurement Equipment
Technical specifications
Connection Press-fit
Number of rows 1
Version Cage-Baugruppe
Additional parts bestückt
contact surface verzinnt
Orientation abgewinkelt
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes