2173132-2 | TE Connectivity

Pin header, 4 pole, pitch 7.8 mm, straight, black, 2173132-2

Order No.: 71P5189
EAN: 4099891725549
MPN:
2173132-2
Series: Mini
2173132-2 TE Connectivity PCB Connection Systems Image 1
2173132-2 TE Connectivity PCB Connection Systems Image 2
2173132-2 TE Connectivity PCB Connection Systems Image 3
2173132-2 TE Connectivity PCB Connection Systems Image 4
2173132-2 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
8.6513 € *
Available: 0 pcs.
Available in 5 Days: 720 pcs.
Leadtime: 11 Weeks **
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
10 pcs.
7.9611 €
50 pcs.
7.1638 €
100 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini power connector, 2173132-2, TE Connectivity

The 2173132-2 is a mini power connector that features a small, 8mm height form-factor and support higher current than similar sized solutions. Support high current up to 40 A per contact and a 400 V rating with a costeffective stamped contact design.

Features

  • Low resistance, highly reliable interface
  • Positive metal latch retention
  • Pull tab for power I/O applications
  • Touch-proof contacts and third pin for protective grounding

Applications

  • Power distribution
  • Data centers
  • High Performance Computing
  • Industrial electronic equipment cabinets
  • Switches & routers
Technical specifications
Connection Press-fit
Connection plating versilbert
Number of rows 2
Version Stiftleiste
Additional parts bestückt
Colour schwarz
Contact type Tab
contact surface versilbert
Rated voltage 60 V
Rated current 20 A
Orientation gerade
Pin number 4-polig
Grid 7.8 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes