2180463-1 | TE Connectivity
Cage assembly, angled, 2180463-1
Order No.: 71P5366
EAN: 4099891634384
MPN:
2180463-1
Unit Price (€ / pc.)
21.9912 € *
Available: 0 pcs.
Available in 5 Days: 136 pcs.
Leadtime: 3 Weeks **
Total Price:
21.99 € *
Price list
Quantity
Price per unit*
1 pcs.
21.9912 €
10 pcs.
20.2300 €
25 pcs.
18.2070 €
50 pcs.
16.3863 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2180463-1, TE Connectivity
SFP+, Cage, Data rate (Max) 16 Gb/s, Elastomeric gasket, SFP+ Enhanced, Not optional, 1 x 4, Through Hole - Press-Fit, 4 Port.
Technical specifications
Connection | Press-fit | |
Number of rows | 1 | |
Version | Cage-Baugruppe | |
Additional parts | bestückt | |
Orientation | abgewinkelt |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |