2198231-1 | TE Connectivity
Cage assembly, angled, 2198231-1
Order No.: 71P5488
EAN: 4099891634391
MPN:
2198231-1
Unit Price (€ / pc.)
62.0942 € *
Available: 0 pcs.
Available in 5 Days: 94 pcs.
Leadtime: 11 Weeks **
Total Price:
62.09 € *
Price list
Quantity
Price per unit*
1 pcs.
62.0942 €
5 pcs.
57.7507 €
10 pcs.
53.1216 €
25 pcs.
48.8733 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2198231-1, TE Connectivity
SFP+, Cage assembly, Data rate (Max) 16 Gb/s, Internal/External EMI Springs, SFP+ Enhanced, with Lightpipe, 1 x 2, Dual round.
Technical specifications
Anschluss | Press-fit | |
Anzahl der Reihen | 1 | |
Ausführung | Cage-Baugruppe | |
Bestückung | bestückt | |
Orientierung | abgewinkelt |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |