2198266-2 | TE Connectivity
Socket header, 96 pole, pitch 4.5 mm, angled, black, 2198266-2
Order No.: 37P3211
EAN: 4099889953923
MPN:
2198266-2
Unit Price (€ / pc.)
597.6180 € *
Available in 5 Days: 1 pcs. - if ordered today
PCB Connection System, 2198266-2, TE Connectivity
SW 360, 6x8, 4.5, Sn
Technical Data
- Contact Type: Female
- Housing Color: black
- Orientation: angled
- Number of positions: 96
- Rated current: 0.5 A
- Centerline (Pitch): 4.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 96 pole | |
| Grid | 4.5 mm | |
| Connection | press-fit | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 80 V | |
| Rated current | 500 mA | |
| Additional parts | equipped | |
| Number of rows | 6 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |