2198373-3 | TE Connectivity

Cage with integrated plug, 76 pole, pitch 0.8 mm, angled, 2198373-3

Order No.: 71P5494
EAN: 4099891634438
MPN:
2198373-3
Series: zQSFP+/QSFP28
2198373-3 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
58.0958 € *
Available: 0 pcs.
Available in 5 Days: 122 pcs.
Leadtime: 11 Weeks **
Total Price:
58.10 € *
Price list
Quantity
Price per unit*
1 pcs.
58.0958 €
5 pcs.
54.0260 €
10 pcs.
49.7063 €
25 pcs.
45.7317 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage assembly, 2198373-3, TE Connectivity

The 2198373-3 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.

Features

  • Superior signal integrity and EMI protection
  • Industry standard interface
  • Comprehensive product portfolio

Applications

  • Network interface
  • Switches
  • Servers
  • Routers
  • Wireless Base Stations
  • Test and Measurement Equipment
Technical specifications
Anschluss Press-fit
Anzahl der Reihen 2
Ausführung Käfig mit integriertem Stecker
Bestückung bestückt
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennstrom 0.5 A
Orientierung abgewinkelt
Polzahl 76-polig
Rastermaß 0.8 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes