2199119-8 | TE Connectivity

Socket header, 67 pole, pitch 0.5 mm, angled, black, 2199119-8

Order No.: 36P6709
EAN: 4099889946185
MPN:
2199119-8
2199119-8 TE Connectivity PCB Connection Systems Image 1
2199119-8 TE Connectivity PCB Connection Systems Image 2
2199119-8 TE Connectivity PCB Connection Systems Image 3
2199119-8 TE Connectivity PCB Connection Systems Image 4
2199119-8 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Available: 0 pcs.
Available in 5 Days: 4,800 pcs.
Leadtime: 13 Weeks **
Total Price:
1,756.44 € *
Price list
Quantity
Price per unit*
1200 pcs.
1.4637 €
2400 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

M.2 Connectors, 2199119-8, TE Connectivity

Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, PCB Mount Orientation: Right Angle, Keying Code: A, Number of Positions: 67, Operating Voltage: 50 VAC, Contact Base Material: Copper Alloy, Contact Mating Area Plating Material: Gold, Contact Current Rating (Max): 0.5 A, Termination Method to Printed Circuit Board: Surface Mount, Connector Mounting Type: Board Mount, Housing Color: Black, Centerline (Pitch): 0.5 mm, Connector Width: 8.7 mm, Connector Height: 3.2 mm, Operating Temperature Range: -40 – 80 °C, Circuit Application: Power, Packaging Method: Tape & Reel

Technical specifications
Version Buchsenleiste
Contact type Buchse
Pin number 67-polig
Grid 0.5 mm
Connection Lötanschluss
Orientation abgewinkelt
Type of locking Nein
contact surface vergoldet
Connection plating vergoldet
Rated voltage 50 V
Rated current 0.5 A
Additional parts bestückt
Number of rows 2
Breakable No
Colour schwarz
Logistics
Country of origin IN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes