2204585-1 | TE Connectivity
Socket header, 3 pole, pitch 5.7 mm, straight, black, 2204585-1
Unit Price (€ / pc.)
6.3308 € *
Available: 0 pcs.
Available in 5 Days: 7,350 pcs.
Leadtime: 13 Weeks **
Total Price:
949.62 € *
Price list
Quantity
Price per unit*
150 pcs.
6.3308 €
300 pcs.
6.2118 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini power connector, 2204585-1, TE Connectivity
The 2204585-1 is a mini power connector that features a small, 8mm height form-factor and support higher current than similar sized solutions. Support high current up to 40 A per contact and a 400 V rating with a costeffective stamped contact design.
Features
- Low resistance, highly reliable interface
- Positive metal latch retention
- Pull tab for power I/O applications
- Touch-proof contacts and third pin for protective grounding
Applications
- Power distribution
- Data centers
- High Performance Computing
- Industrial electronic equipment cabinets
- Switches & routers
Technical specifications
Connection | press-fit | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | tab | |
contact surface | silver-plated | |
Rated voltage | 400 V | |
Rated current | 35 A | |
Orientation | straight | |
Pin number | 3 pole | |
Grid | 5.7 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |