2204585-3 | TE Connectivity

Pin header, 3 pole, pitch 5.7 mm, straight, black, 2204585-3

Order No.: 71P5571
EAN: 4099891726706
MPN:
2204585-3
Series: Mini
2204585-3 TE Connectivity PCB Connection Systems Image 1
2204585-3 TE Connectivity PCB Connection Systems Image 2
2204585-3 TE Connectivity PCB Connection Systems Image 3
2204585-3 TE Connectivity PCB Connection Systems Image 4
2204585-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 17 Weeks **
Total Price:
830.03 € *
Price list
Quantity
Price per unit*
150 pcs.
5.5335 €
300 pcs.
5.4383 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini power connector, 2204585-3, TE Connectivity

The 2204585-3 is a mini power connector that features a small, 8mm height form-factor and support higher current than similar sized solutions. Support high current up to 40 A per contact and a 400 V rating with a costeffective stamped contact design.

Features

  • Low resistance, highly reliable interface
  • Positive metal latch retention
  • Pull tab for power I/O applications
  • Touch-proof contacts and third pin for protective grounding

Applications

  • Power distribution
  • Data centers
  • High Performance Computing
  • Industrial electronic equipment cabinets
  • Switches & routers
Technical specifications
Connection press-fit
Connection plating silver-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type tab
contact surface silver-plated
Rated voltage 400 V
Rated current 35 A
Orientation straight
Pin number 3 pole
Grid 5.7 mm
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes