2212245-1 | TE Connectivity

Socket header, 4 pole, straight, black, 2212245-1

Order No.: 71P5614
EAN: 4099891726881
MPN:
2212245-1
2212245-1 TE Connectivity PCB Connection Systems Image 1
2212245-1 TE Connectivity PCB Connection Systems Image 2
2212245-1 TE Connectivity PCB Connection Systems Image 3
2212245-1 TE Connectivity PCB Connection Systems Image 4
2212245-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
64.5932 € *
Available: 0 pcs.
Available in 5 Days: 143 pcs.
Leadtime: 10 Weeks **
Total Price:
64.59 € *
Price list
Quantity
Price per unit*
1 pcs.
64.5932 €
5 pcs.
60.7138 €
10 pcs.
56.4655 €
25 pcs.
51.9435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 2212245-1, TE Connectivity

The 2212245-1 is a modular power interconnect for designers of power system and electrical hardware, including data communications applications. This product provides a wide of different configuration possibilities. A single housing can have up to 10 modules with the flexibility to use one of five different contact types in each module. This flexibility enables customers to get a perfect fit for their application every time, without having to compromise by using housing that is not a match, and without the cost and lead-times associated with tooling new housing every time a new configuration is needed.

Applications

  • Data center
  • Industrial
  • Energy
  • Medical
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Buchsenleiste
Farbe schwarz
Kontaktart Buchse
Orientierung gerade
Polzahl 4-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes