2212250-1 | TE Connectivity

Pin header, 10 pole, straight, black, 2212250-1

Order No.: 71P5615
EAN: 4099891726898
MPN:
2212250-1
2212250-1 TE Connectivity PCB Connection Systems Image 1
2212250-1 TE Connectivity PCB Connection Systems Image 2
2212250-1 TE Connectivity PCB Connection Systems Image 3
2212250-1 TE Connectivity PCB Connection Systems Image 4
2212250-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
84.2639 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 9 Weeks **
Total Price:
84.26 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2639 €
2 pcs.
81.7411 €
5 pcs.
78.4686 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin header, 2212250-1, TE Connectivity

The 2212250-1 is a modular power interconnect for designers of power system and electrical hardware, including data communications applications. This product provides a wide of different configuration possibilities. A single housing can have up to 10 modules with the flexibility to use one of five different contact types in each module. This flexibility enables customers to get a perfect fit for their application every time, without having to compromise by using housing that is not a match, and without the cost and lead-times associated with tooling new housing every time a new configuration is needed.

Applications

  • Data center
  • Industrial
  • Energy
  • Medical
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Stiftleiste
Farbe schwarz
Kontaktart Stift
Orientierung gerade
Polzahl 10-polig
Logistics
Ursprungsland US
Zolltarifnummer 85366910
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes