2212341-1 | TE Connectivity

Socket header, 10 pole, straight, black, 2212341-1

Order No.: 71P5622
EAN: 4099891726966
MPN:
2212341-1
2212341-1 TE Connectivity PCB Connection Systems Image 1
2212341-1 TE Connectivity PCB Connection Systems Image 2
2212341-1 TE Connectivity PCB Connection Systems Image 3
2212341-1 TE Connectivity PCB Connection Systems Image 4
2212341-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
85.8942 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: 9 Weeks **
Total Price:
85.89 € *
Price list
Quantity
Price per unit*
1 pcs.
85.8942 €
2 pcs.
82.4551 €
5 pcs.
78.3377 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 2212341-1, TE Connectivity

The 2212341-1 is a modular power interconnect for designers of power system and electrical hardware, including data communications applications. This product provides a wide of different configuration possibilities. A single housing can have up to 10 modules with the flexibility to use one of five different contact types in each module. This flexibility enables customers to get a perfect fit for their application every time, without having to compromise by using housing that is not a match, and without the cost and lead-times associated with tooling new housing every time a new configuration is needed.

Applications

  • Data center
  • Industrial
  • Energy
  • Medical
Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Buchsenleiste
Farbe schwarz
Kontaktart Buchse
Orientierung gerade
Polzahl 10-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes