2213738-2 | TE Connectivity
Pin header, 2 pole, pitch 3.96 mm, straight, black, 2213738-2
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 5 Days: 4,812 pcs.
Leadtime: 19 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4403 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin header, 2213738-2, TE Connectivity
The 213738-2 is a reflow capable power header that builds on a tested solution for wireto-board applications. This product thermoplastic housing is designed to withstand high temperatures associated with reflow soldering. This allows for easy transition to a full reflow assembly process.
Features
- Positive audible latching for error resistant assembly
- Shrouded header eliminates mismating due to alignment of the receptacle/header
- Low contact mating force
Applications
- Appliances
- HVAC Equipment
- Industrial Machinery
- Power Supplies
- Security Systems
Technical specifications
Anschluss | Lötanschluss | |
Anschlussoberfläche | vorverzinnt | |
Anzahl der Reihen | 1 | |
Ausführung | Stiftleiste | |
Bestückung | bestückt | |
Farbe | schwarz | |
Kontaktart | Stift | |
Kontaktoberfläche | verzinnt | |
Nennspannung | 600 V | |
Nennstrom | 12 A | |
Orientierung | gerade | |
Polzahl | 2-polig | |
Rastermaß | 3.96 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |