2213756-4 | TE Connectivity

Socket header, 15 pole, pitch 6.35 mm, straight, white, 2213756-4

Order No.: 71P5644
EAN: 4099891727048
MPN:
2213756-4
2213756-4 TE Connectivity PCB Connection Systems Image 1
2213756-4 TE Connectivity PCB Connection Systems Image 2
2213756-4 TE Connectivity PCB Connection Systems Image 3
2213756-4 TE Connectivity PCB Connection Systems Image 4
2213756-4 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
8.4252 € *
Available: 0 pcs.
Available in 5 Days: 208 pcs.
Leadtime: 88 Weeks **
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
10 pcs.
7.7588 €
50 pcs.
6.9853 €
100 pcs.
6.2832 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 2213756-4, TE Connectivity

The 2213756-4 is build on a tested solution for wire-to-board applications. This product is designed to withstand high temperatures associated with reflow soldering, it allows for easy transition to a full reflow assembly process.

This header is designed with polarization features and a low contact mating force, allowing for easy mating.

Features

  • Polarization and positive locking for error resistant assembly
  • Low contact mating force

Applications

  • Appliances
  • HVAC Equipment
  • Industrial Machinery
  • Power Supplies
  • Security System
Technical specifications
Anschluss Lötanschluss
Anschlussoberfläche vorverzinnt
Anzahl der Reihen 5
Ausführung Buchsenleiste
Bestückung bestückt
Farbe weiß
Kontaktart Buchse
Kontaktoberfläche verzinnt
Nennspannung 600 V
Nennstrom 12 A
Orientierung gerade
Polzahl 15-polig
Rastermaß 6.35 mm
Logistics
Ursprungsland MX
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes