2214565-3 | TE Connectivity
Cage with integrated plug, 190 pole, pitch 0.8 mm, angled, 2214565-3
Unit Price (€ / pc.)
122.2130 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: 11 Weeks **
Total Price:
244.43 € *
Price list
Quantity
Price per unit*
2 pcs.
122.2130 €
5 pcs.
119.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2214565-3, TE Connectivity
The 2214565-3 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.
Features
- Superior signal integrity and EMI protection
- Industry standard interface
- Comprehensive product portfolio
Applications
- Network interface
- Switches
- Servers
- Routers
- Wireless Base Stations
- Test and Measurement Equipment
Technical specifications
Anschluss | Press-fit | |
Anzahl der Reihen | 2 | |
Ausführung | Käfig mit integriertem Stecker | |
Bestückung | bestückt | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 0.5 A | |
Orientierung | abgewinkelt | |
Polzahl | 190-polig | |
Rastermaß | 0.8 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |