2227303-2 | TE Connectivity

Cage assembly, angled, 2227303-2

Order No.: 37P2497
EAN: 4099889824322
MPN:
2227303-2
2227303-2 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Available in 5 Days: 2,000 pcs.
Leadtime: 4 Weeks **
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.0583 €
50 pcs.
2.7489 €
100 pcs.
2.4752 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cage Assembly, 2227303-2, TE Connectivity

Cage Type: Single, Pluggable I/O Product Type: Cage, Connector System: Cable-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Port Matrix Configuration: 1 x 1, Number of Ports: 1, Data Rate (Max): 4 Gb/s, Tail Plating Material: Tin, Termination Method to Printed Circuit Board: Through Hole - Solder, PCB Mounting Style: Through Hole - Solder, Connector Mounting Type: Board Mount, Cage Material: Stainless Steel, Tail Length: 1.8 mm, Operating Temperature Range: -55 – 85 °C, Heat Sink Compatible: No, Pluggable I/O Applications: zSFP+ Thermally Enhanced, Packaging Method: Reel, EMI Containment Feature Type: External Springs, Included Lightpipe: No

Technical specifications
Connection Lötstift
Number of rows 1
Version Cage-Baugruppe
Additional parts bestückt
Orientation abgewinkelt
Logistics
Country of origin IN
Customs tariff number 85389011
Original Packaging Rolle mit 200 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes