2227668-2 | TE Connectivity

Cage with integrated plug, 228 pole, pitch 0.8 mm, angled, 2227668-2

Order No.: 71P5881
EAN: 4099891634728
MPN:
2227668-2
Series: zQSFP+/QSFP28
2227668-2 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
123.641 € *
Available: 0 pcs.
Available in 5 Days: 6 pcs.
Leadtime: 11 Weeks **
Total Price:
247.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
123.641 €

Cage assembly, 2227668-2, TE Connectivity

The 2227668-2 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.

Features

  • Superior signal integrity and EMI protection
  • Industry standard interface
  • Comprehensive product portfolio

Applications

  • Network interface
  • Switches
  • Servers
  • Routers
  • Wireless Base Stations
  • Test and Measurement Equipment
Technical specifications
Anschluss Press-fit
Anzahl der Reihen 2
Ausführung Käfig mit integriertem Stecker
Bestückung bestückt
Kontaktart Buchse
Kontaktoberfläche vergoldet
Nennstrom 0.5 A
Orientierung abgewinkelt
Polzahl 228-polig
Rastermaß 0.8 mm
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes