2227670-7 | TE Connectivity
Cage with integrated plug, 152 pole, pitch 0.8 mm, angled, 2227670-7
Unit Price (€ / pc.)
98.7105 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: 11 Weeks **
Cage assembly, 2227670-7, TE Connectivity
The 2227670-7 offers increased data rates in an industry standard, scalable design that provides a simple upgrade path from 10 Gbps to 28 Gbps and 56 Gbps.
Features
- Superior signal integrity and EMI protection
- Industry standard interface
- Comprehensive product portfolio
Applications
- Network interface
- Switches
- Servers
- Routers
- Wireless Base Stations
- Test and Measurement Equipment
Technical specifications
Anschluss | Press-fit | |
Anzahl der Reihen | 2 | |
Ausführung | Käfig mit integriertem Stecker | |
Bestückung | bestückt | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Nennstrom | 0.5 A | |
Orientierung | abgewinkelt | |
Polzahl | 152-polig | |
Rastermaß | 0.8 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |