2227838-8 | TE Connectivity
Cage with integrated plug, 480 pole, pitch 0.8 mm, angled, 2227838-8
Order No.: 71P5885
EAN: 4099891634759
MPN:
2227838-8
Unit Price (€ / pc.)
243.0099 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 13 Weeks **
Total Price:
243.01 € *
Price list
Quantity
Price per unit*
1 pcs.
243.0099 €
2 pcs.
228.8370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2227838-8, TE Connectivity
zSFP+, Cage assembly with Integrated Connector, Data rate (Max) 32 Gb/s, Elastomeric gasket, zSFP+ Thermally enhanced, With Lightpipe.
Applications
- Telecommunications
- Data center
- Medical
- Networking
- Test and measurement equipment
Technical specifications
Anschluss | Press-fit | |
Anzahl der Reihen | 2 | |
Ausführung | Käfig mit integriertem Stecker | |
Bestückung | bestückt | |
Kontaktart | Buchse | |
Kontaktoberfläche | vergoldet | |
Orientierung | abgewinkelt | |
Polzahl | 480-polig | |
Rastermaß | 0.8 mm |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366930 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |