2271280-1 | TE Connectivity

Pin header, 6 pole, pitch 2 mm, straight, black, 2271280-1

Order No.: 71P6089
EAN: 4099891727499
MPN:
2271280-1
Series: Micro Motor
2271280-1 TE Connectivity PCB Connection Systems Image 1
2271280-1 TE Connectivity PCB Connection Systems Image 2
2271280-1 TE Connectivity PCB Connection Systems Image 3
2271280-1 TE Connectivity PCB Connection Systems Image 4
2271280-1 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Available in 5 Days: 3,986 pcs.
Leadtime: 15 Weeks **
Total Price:
205.27 € *
Price list
Quantity
Price per unit*
150 pcs.
1.3685 €
350 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rectangular connector, 2271280-1, TE Connectivity

Standard rectangular connector, Housing assembly, Plug, Mating retention, Crimp, Wire-to-Motor, Normal, UL 94V-0, 6 Position.

Technical specifications
Anschluss Crimpanschluss
Anzahl der Reihen 2
Ausführung Stiftleiste
Farbe schwarz
Kontaktart Stift
Nennspannung 380 V
Nennstrom 5 A
Orientierung gerade
Polzahl 6-polig
Rastermaß 2 mm
Verriegelung Ja
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes