2288172-2 | TE Connectivity
Cage with integrated plug, 480 pole, pitch 0.8 mm, angled, 2288172-2
Order No.: 71P6326
EAN: 4099891634841
MPN:
2288172-2
Unit Price (€ / pc.)
218.1389 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 13 Weeks **
Total Price:
218.14 € *
Price list
Quantity
Price per unit*
1 pcs.
218.1389 €
3 pcs.
205.4297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2288172-2, TE Connectivity
zSFP+, Cage Assembly with Integrated connector, Data rate (Max) 32 Gb/s, Elastomeric gasket, zSFP+ Thermally enhanced, With Lightpipe.
Applications
- Telecommunications
- Data center
- Medical
- Networking
- Test and measurement equipment
Technical specifications
Connection | press-fit | |
Number of rows | 2 | |
Version | cage with integrated plug | |
Additional parts | equipped | |
Contact type | socket | |
contact surface | gold-plated | |
Orientation | angled | |
Pin number | 480 pole | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |