2288589-2 | TE Connectivity
Cage assembly, angled, 2288589-2
Order No.: 71P6330
EAN: 4099891634872
MPN:
2288589-2
Unit Price (€ / pc.)
62.4750 € *
Available: 0 pcs.
Available in 5 Days: 212 pcs.
Leadtime: 11 Weeks **
Total Price:
62.48 € *
Price list
Quantity
Price per unit*
1 pcs.
62.4750 €
5 pcs.
58.1077 €
10 pcs.
53.4548 €
25 pcs.
49.1827 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cage assembly, 2288589-2, TE Connectivity
SFP+, Cage assembly, Data rate (Max) 16 Gb/s, Internal/External EMI Springs, SFP+, Not optional, 1 x 5, Through Hole - Press-Fit, 5 Port.
Technical specifications
Anschluss | Press-fit | |
Anzahl der Reihen | 1 | |
Ausführung | Cage-Baugruppe | |
Bestückung | bestückt | |
Orientierung | abgewinkelt |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |