2291283-1 | TE Connectivity

Connector, 30 pole, pitch 0.5 mm, straight, black, 2291283-1

Order No.: 71P6332
EAN: 4099891727581
MPN:
2291283-1
TE Connectivity
2291283-1 TE Connectivity PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Available in 5 Days: 7,668 pcs.
Leadtime: 11 Weeks **
Total Price:
1.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.5708 €

Fine pitch connector, 2291283-1, TE Connectivity

The 2291283-1 features a hermaphroditic design that mates to itself, reducing inventory product mix with consolidated part numbers and components.

Features

  • Hermaphroditic “mates-to-itself” design
  • Save time and cost associated with qualifying new parts

Applications

  • Point-of-Sale (POS) Devices
  • Retail equipment
  • Networking
  • Data and mass storage
  • Industrial controls
  • Medical equipment
  • Military equipment
Technical specifications
Connection SMD
Number of rows 2
Version connector
Additional parts equipped
Colour black
Contact type socket/pin
contact surface gold-plated
Rated current 0.5 A
Orientation straight
Pin number 30 pole
Grid 0.5 mm
Type of locking No
Logistics
Country of origin CN
Customs tariff number 85366930
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes