2295321-3 | TE Connectivity

Socket header, 3 pole, pitch 2 mm, straight, yellow, 2295321-3

Order No.: 71P6380
EAN: 4099891727949
MPN:
2295321-3
2295321-3 TE Connectivity PCB Connection Systems Image 1
2295321-3 TE Connectivity PCB Connection Systems Image 2
2295321-3 TE Connectivity PCB Connection Systems Image 3
2295321-3 TE Connectivity PCB Connection Systems Image 4
2295321-3 TE Connectivity PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Available in 5 Days: 850 pcs.
Leadtime: 23 Weeks **
Total Price:
380.32 € *
Price list
Quantity
Price per unit*
170 pcs.
2.2372 €
306 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket header, 2295321-3, TE Connectivity

Standard rectangular connector, Connector assembly, Receptacle, Mating alignment, Polarization mating alignment type, Mating retention, Crimp.

Technical specifications
Connection Crimpanschluss
Connection plating verzinnt
Number of rows 1
Version Buchsenleiste
Additional parts unbestückt
Colour gelb
Contact type Buchse
contact surface vergoldet
Rated voltage 32 V
Rated current 3 A
Orientation gerade
Pin number 3-polig
Grid 2 mm
Type of locking Ja
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes